• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Robotis Servo motor MBS-ANT-71

EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,485.00 / piece)
€ 1,485.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

  • SERVO MOTOR XW540-T140-R
  • Weight 185 g
  • Dimensions 33.5 x 58.5 x 45.9 mm
  • Gear-reduction ratio 145.6:1
  • Torque 9.5 N.m
  • Rev/min 12V 40 
  • Internal UC: 72MHz Cortex M3
  • Encoder: Contactless magnet encoder
  • Setting accuracy 0.0879° x 4096 steps
  • Operating voltage 10 14.8 V (recommended: 12V)
  • RS-485 protocol
  • ID: 0 - 252
  • Baud rate: 9600 bps - 4.5Mbps
Product type

Servo motor

Length

58.5 mm

Width

33.5 mm

Manufacturer part #

MBS-ANT-71

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3089940 Robotis Servo motor MBS-ANT-71

Description

The Dynamix X-Series, is currently the latest network servo-motors series, by ROBOTIS. The XW540-T140-R servo motor has a contact-less magnetic encoder, enabling 360° rotations with a speed of up to 40 RPM. A torque of up to 9.5 Nm is possible with a voltage of up to 14.8 V. These outstanding performance characteristics combined with extremely low weight of only 185 g result in a very powerful servo motor for the universal application area. The DYNAMIXEL XW540-T140-R has the new fact that it is completely waterproof and can be used in close proximity and also in water.

This text is machine translated.

Features

  • Dynamic X-Series actuator
  • RS-485 Interface
  • 9.5 N.m
  • 40 R/min
  • Waterproof

Scope of delivery

  • 1x dynamic fan XW540-T140-R servo-motor
  • 1x servo horn (HN13-N105)
  • 1x data and power cable
  • Various screws and nuts

More interesting products

(*All information is plus legal VAT)