User & Safety Instructions 3089962 Robotis Servo motor MBS-ANT-84
Description
The Dynamix X-Series, is currently the latest network servo-motors series, by ROBOTIS. The XW430-T200-R servo motor has a non-contact magnetic encoder, enabling 360° rotations with a speed of up to 53 RPM. A torque of up to 2.3 Nm is possible with a voltage of up to 12.0 V. These outstanding performance characteristics combined with extremely low weight of only 96 g result in a very powerful servo motor for the universal application area. The DYNAMIXEL XW430-T200-R is new that it is completely waterproof and can be used in close proximity and also in water.
This text is machine translated.
Features
Dynamic X-Series actuator
RS-485 Interface
2.3 N.m
53 R/min
Waterproof
Scope of delivery
1x DYNAMIXEL XW430-T200-R servo motor
1x servo horn (HN13-N105)
1x data and power cable
Various screws and nuts
Description
The Dynamix X-Series, is currently the latest network servo-motors series, by ROBOTIS. The XW430-T200-R servo motor has a non-contact magnetic encoder, enabling 360° rotations with a speed of up to 53 RPM. A torque of up to 2.3 Nm is possible with a voltage of up to 12.0 V. These outstanding performance characteristics combined with extremely low weight of only 96 g result in a very powerful servo motor for the universal application area. The DYNAMIXEL XW430-T200-R is new that it is completely waterproof and can be used in close proximity and also in water.