• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Robotis Servo motor MBS-ANT-89

1/2
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,205.00 / piece)
€ 1,205.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

  • SERVO MOTOR: DYNAMIEL XD540-T270-R
  • Weight 170 g
  • Dimensions 33.5 x 58.5 x 44 mm
  • Gear-reduction ratio 152.3:1
  • Torque 24V 6.4 N.m
  • Rev/min 24V 60
  • Internal UC: STM32F103C8 72MHz Cortex M3
  • Encoder: Contactless magnet encoder
  • Setting accuracy 0.088° x 4096 steps
  • Operating voltage 24 V.
  • RS485
  • ID: 0 - 252
  • Baud rate: 9600 bps - 4.5Mbps
Product type

Servo motor

Manufacturer part #

MBS-ANT-89

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3204994 Robotis Servo motor MBS-ANT-89

Description

The Dynamix X-Series, is currently the latest network servo-motors series, by ROBOTIS. The XD540-T270-R servomotor has a non-contact magnetic encoder which enables 360° rotations with a speed of up to 60rpm. Torques of up to 6.4N.m with a voltage of up to 24V are possible. These outstanding performance features coupled with the extremely low weight of only 170g result in a very powerful servo motor for the universal application area. Beyond that the cable routing was fundamentally revised with the Dynamic X-series, whereby a still higher reliability was achieved. The cables are no longer connected to the rear of the servo motor as is usual in the AX/MX series, but are guided past the pivot and pivot points, thus reducing the cable strain and minimizing exposed cables.

This text is machine translated.

Scope of delivery

  • 1x DYNAMIXEL XD540-T270-R servo-motor
  • 1x servo horn (HN13-N101)
  • 1x data and power cable X3P
  • 5x distancing rings
  • Various screws and nuts

More interesting products

(*All information is plus legal VAT)