User & Safety Instructions 3089966 Robotis Servo motor MBS-ANT-94
Description
The Dynamix X-Series, is currently the latest network servo-motors series, by ROBOTIS. The XC430-T150BB-T servo motor features a non-contact magnetic encoder that enables 360° rotations with a speed of up to 70 rpm. A torque of up to 1.9 Nm is possible with a voltage of 12 V. These outstanding performance features combined with extremely low weight of only 65 g result in a very powerful servo motor for the universal application area. Beyond that the cable routing was fundamentally revised with the Dynamic X-series, whereby a still higher reliability was achieved. The cables are no longer connected to the rear of the servo motor as is usual in the AX/MX series, but are guided past the pivot and pivot points, thus reducing the cable strain and minimizing exposed cables. The Dynamic X series can be screwed together in different ways. When using mounting profiles, however, please take note that the spacers included in the delivery are used.
This text is machine translated.
Features
Dynamic X-Series actuator
Half duplex TTL interface
1.9 N.m
70 R/min
Dual busings
The DYNAMIXEL XC430-W240BB-T has the same structure as the XM430 and XH430, but with 360° control mode and is suitable for robots that need higher speeds.
Scope of delivery
1x DYNAMIXEL XC430-T150BB-T servo motor
1x servo horn (HN11-N101)
1x data and power cable X3P 180mm
5x distancing rings
Various screws and nuts
Description
The Dynamix X-Series, is currently the latest network servo-motors series, by ROBOTIS. The XC430-T150BB-T servo motor features a non-contact magnetic encoder that enables 360° rotations with a speed of up to 70 rpm. A torque of up to 1.9 Nm is possible with a voltage of 12 V. These outstanding performance features combined with extremely low weight of only 65 g result in a very powerful servo motor for the universal application area. Beyond that the cable routing was fundamentally revised with the Dynamic X-series, whereby a still higher reliability was achieved. The cables are no longer connected to the rear of the servo motor as is usual in the AX/MX series, but are guided past the pivot and pivot points, thus reducing the cable strain and minimizing exposed cables. The Dynamic X series can be screwed together in different ways. When using mounting profiles, however, please take note that the spacers included in the delivery are used.
This text is machine translated.
Features
Dynamic X-Series actuator
Half duplex TTL interface
1.9 N.m
70 R/min
Dual busings
The DYNAMIXEL XC430-W240BB-T has the same structure as the XM430 and XH430, but with 360° control mode and is suitable for robots that need higher speeds.