• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roco 10806 Z21 Booster Digital booster

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 275.00 / piece)
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Digital booster

Type

Accessories

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2613107 Roco 10806 Z21 Booster Digital booster

Description

Features

  • Current 3 A (track output)
  • Adjustable track voltage via Z21 (12–24 V)
  • RailCom global detector (allows POM reading in the booster section)
  • Reverse loop function can be configured by means of short-circuit detection
  • Brake generator function can be configured
  • Connections via CAN bus, B bus, CDE bus
  • Configuration and update simply via PC via CAN.
  • This text is machine translated.

Scope of delivery

  • Z21® booster
  • B-Bus cable
  • Can cable
  • Adapter cable for power supply
  • Plug-in terminal for the CDE interface
  • Plug-in terminal for the track connection
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.