With display for showing the current power consumption
Nominal sizes Z to II.
Systems with symmetrical track voltage
Suitable for use with ABC braking distance
Data formats: DCC, MM, mfx (control commands only, no mfx feedback)
RailCom feedback format (RailCom-Cutout can be switched off)
Technical specifications
Product type
Booster link
Digital format
DCC
mfx
MM
Type
Prefab component
Age category
15 years and over
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3411629 TAMS Elektronik 40-19417-01-C Booster B-4 mit Display Booster link DCC, mfx, MM
Description
DCC-conforming booster interface (3-pin / "CDE") for connection to the DCC-conforming booster interface of a central unit or the track output of a central unit. Regulated Multi-protocol booster for use with MM, DCC or Central-mfx. For systems with feedback about Railcom and with symmetrical track voltage. Adjustable short conclusion sensitivity and rail voltage (10-20 V in 1 V steps). The RailCom Cutout of the boosters can be switched on/off. Internal short-circuit can also be switched off. Max. Track voltage 18 V; 5 A (controlled), setting to 12 to 24 V (regulated) is possible. 12 -18 V supply voltage (depending) on the set track voltage.
Electrical properties: Power supply: AC transformer (12–20 V) or DC power supply (12–26 V) Maximum output current: 2.0 to 5.0 A, adjustable in 1 A steps Output voltage 10 to 24 volts Digital voltage (regulated), adjustable in 1 V steps Output signal: Symmetric
LED on the front of the booster to indicate the operating states or problems that have occurred: Ready status Short-circuit at the track output Booster via a switch command switched off Booster switched off after triggering of the watchdog Booster switched off after exceeding the maximum permissible temperature Missing signal from the central unit Start programming
Display: During operation: Current power consumption in the booster circuit [A] After a short circuit: The remaining seconds until the power is switched back on During programming: Display of set CV values
Safety devices: Short-circuit shutdown: Internal short-circuit shutdown or short-circuit feedback to the digital control unit via CDE booster interface; automatic restart after a short-circuit; short-circuit warning to the PC control Switches off when overheating Watchdog function in PC-controlled systems
Configuration via main track programming (POM) or (with small restrictions) by setting short-circuit plugs (jumpers): Track voltage 10 – 24 V, adjustable in 1 V steps Restart according to a short circuit: 4 – 10 sec., can be set in 1 sec. steps Max. Track current (switch-off current in case of short circuit): 2 – 5 A, adjustable in 1 A-steps RailCom: Active or inactive Switch-off with DCC switch-over command: Active or inactive Watchdog: Active or inactive Limit value for short circuit warning: 0.2 - 1 A, adjustable in 0.2 A steps Restart time after 5 short circuits: 0 – 100 sec.
This text is machine translated.
Scope of delivery
Booster
2 pluggable connection terminals (3- or 4-pin) for connections to power supply, track, center or downstream booster
5 short-circuit plugs (jumper) for configuring the booster properties
User manual.
System requirements
Current supply: AC voltage transformer or DC power supply, output voltage adjusted to desired track voltage
Description
DCC-conforming booster interface (3-pin / "CDE") for connection to the DCC-conforming booster interface of a central unit or the track output of a central unit. Regulated Multi-protocol booster for use with MM, DCC or Central-mfx. For systems with feedback about Railcom and with symmetrical track voltage. Adjustable short conclusion sensitivity and rail voltage (10-20 V in 1 V steps). The RailCom Cutout of the boosters can be switched on/off. Internal short-circuit can also be switched off. Max. Track voltage 18 V; 5 A (controlled), setting to 12 to 24 V (regulated) is possible. 12 -18 V supply voltage (depending) on the set track voltage.
Electrical properties: Power supply: AC transformer (12–20 V) or DC power supply (12–26 V) Maximum output current: 2.0 to 5.0 A, adjustable in 1 A steps Output voltage 10 to 24 volts Digital voltage (regulated), adjustable in 1 V steps Output signal: Symmetric
LED on the front of the booster to indicate the operating states or problems that have occurred: Ready status Short-circuit at the track output Booster via a switch command switched off Booster switched off after triggering of the watchdog Booster switched off after exceeding the maximum permissible temperature Missing signal from the central unit Start programming
Display: During operation: Current power consumption in the booster circuit [A] After a short circuit: The remaining seconds until the power is switched back on During programming: Display of set CV values
Safety devices: Short-circuit shutdown: Internal short-circuit shutdown or short-circuit feedback to the digital control unit via CDE booster interface; automatic restart after a short-circuit; short-circuit warning to the PC control Switches off when overheating Watchdog function in PC-controlled systems
Configuration via main track programming (POM) or (with small restrictions) by setting short-circuit plugs (jumpers): Track voltage 10 – 24 V, adjustable in 1 V steps Restart according to a short circuit: 4 – 10 sec., can be set in 1 sec. steps Max. Track current (switch-off current in case of short circuit): 2 – 5 A, adjustable in 1 A-steps RailCom: Active or inactive Switch-off with DCC switch-over command: Active or inactive Watchdog: Active or inactive Limit value for short circuit warning: 0.2 - 1 A, adjustable in 0.2 A steps Restart time after 5 short circuits: 0 – 100 sec.
This text is machine translated.
Scope of delivery
Booster
2 pluggable connection terminals (3- or 4-pin) for connections to power supply, track, center or downstream booster
5 short-circuit plugs (jumper) for configuring the booster properties
User manual.
System requirements
Current supply: AC voltage transformer or DC power supply, output voltage adjusted to desired track voltage
Accessories
(*All information is plus legal VAT)
The necessary accessories are required to use the article as described.