• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roco 40070 H0 Traction tyres 10-piece set 12.9 - 14.6 mm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

69 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Roco H0 traction tires (not illustrated)

  • 'HO' in white letters on a black background.

Technical specifications

Size

H0

Product type

Traction tyres

Type

Accessories

Diameter (min.)

12.9 mm

Diameter (max.)

14.6 mm

Age category

15 years and over

Manufacturer part #

40070

Content

10 pc(s)

Power supply system

Universal

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 240514 Roco 40070 H0 Traction tyres 10-piece set 12.9 - 14.6 mm