• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roco 40081 H0 Arch Bridge, (L x W) 457.2 mm x 75 mm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Roco 40081 H0 Arch Bridge, (L x W) 457.2 mm x 75 mm

  • The bridge kits can be clipped together in a matter of minutes and without using adhesives.
  • 'HO' in white letters on a black background.
  • Symbol of a play and pause button combined, black background, white triangle pointing to the right, followed by three vertical bars.

Technical specifications

Size

H0

Product type

Arched bridge

No. of tracks

1-rail

Type

Plastic

Suitable for

Universal

Length

457.2 mm

Width

75 mm

Dim

(L x W) 457.2 mm x 75 mm

Age category

15 years and over

Design type

Arch bridge

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 244832 Roco 40081 H0 Arch Bridge, (L x W) 457.2 mm x 75 mm

Description

Single track. Single track · place side by side for a double track version. With a continuous deck the same and different bridges can be connected together and are interchangeable using the universal bridge heads and central piers. The height of the deck can be adjusted between 68 and 185 mm.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 94.98€ 84.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)