• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roco 6240002 H0e 3pcs Set Passenger train "Ötscherbear" of the NÖVOG

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0e 3pcs Set Passenger train "Ötscherbear" of the NÖVOG

  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Symbol of a sun symbol in square brackets, indicating an image enhancement feature or automatic brightness setting.<br><br>Translation:<br>[☀] Symbol of a sun icon in square brackets, suggesting an image enhancement feature or automatic brightness adjustment.
  • Symbol of a seat with a backrest, black and white.
  • 'HOE' in white text on a black background.<br><br>Note: The translation preserves the capitalization and text formatting of the original German text.
  • The image shows the 'Play' symbol followed by the Roman numerals VI, which together form 'Play VI'.

Technical specifications

Manufacturer part #

6240002

Type

Carriage

Size

H0e

Power supply system

DC

LoB/LoC

465 mm

Age category

15 years and over

Era

VI

Interiors

Interior lighting prepped

Interiors built in

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3087902 Roco 6240002 H0e 3pcs Set Passenger train "Ötscherbear" of the NÖVOG

Description

Wagon set with three 4-axle narrow-gauge passenger wagon 2. Class, category B4ip/s "Ötscherbear" of the Lower Austrian transport organization.

This text is machine translated.

Features

  • Current operating condition.
  • A car in the "Bärenland" - Design
  • Separately set handle bars