• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roco 6600147 Tank wagons DC

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

H0 2-piece set of tank wagons of OnRail

  • Hazardous Diesel (30 1202) in both cars
  • Fine, free-standing handle bars
  • Filigree running light in perforated design
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • 'HO' in white letters on a black background.
  • The image shows the 'Play' symbol followed by the Roman numerals VI, which together form 'Play VI'.

Technical specifications

Manufacturer part #

6600147

Type

Tank wagons

Size

H0

Power supply system

DC

LoB/LoC

390 mm

Age category

15 years and over

Era

VI

Connector

NEM pocket with close coupling shifting link

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3398703 Roco 6600147 Tank wagons DC

Description

Wagon set with two 4-axle tank wagon, category Zans, the on-rail

The four-axle tank wagon with a capacity of 95 m³ is used in the prototype for the transport of light oil products (kerosene, petrol, diesel, fuel oil) and liquid chemicals. Typical of this type of carriage is the lowered ventilation grille at the transition to the interloader hatch visit.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)