• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roco 6600223 Freight wagon DC

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

H0 3-piece Set: Goods train (DC)

  • Comprising of an open goods wagon with brakeman's cab, category Omm[u], a covered goods wagon, category GM and a 3-axle covered goods wagon.
  • 2 wagons with spoke wheels
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • 'HO' in white letters on a black background.
  • Fast-forward symbol on a black background, showing a triangle followed by a vertical line.
  • Coat of arms with a crown, diamond pattern, and text 'k. Bay. Sta. H.' on a banner, black and white.

Technical specifications

Manufacturer part #

6600223

Type

Freight wagon

Size

H0

Power supply system

DC

LoB/LoC

318 mm

Age category

15 years and over

Train company

K.Bay.Sts.B.

Era

yo

Connector

NEM pocket with close coupling shifting link

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3780848 Roco 6600223 Freight wagon DC

Description

Wagon set with three goods wagons of the Royal Bavarian State Railways.

This text is machine translated.

Features

  • NEM 362 shaft with KK kinematics

More interesting products

(*All information is plus legal VAT)