• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roco 6600231 Freight wagon DC Wagon set with two 4-axle container carrying wagon of SBB Cargo/VTG

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 2-piece Set: Container carrier wagon (DC)

  • Carriages in different designs
  • Loaded with two freight containers
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • 'HO' in white letters on a black background.

Technical specifications

Manufacturer part #

6600231

Type

Freight wagon

Size

H0

Power supply system

DC

LoB/LoC

452 mm

Age category

15 years and over

Type

Wagon set with two 4-axle container carrying wagon of SBB Cargo/VTG

Train company

SBB Cargo

Era

#####V - VI

Interiors

w/o interior lighting

Connector

NEM pocket with close coupling shifting link

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3780986 Roco 6600231 Freight wagon DC Wagon set with two 4-axle container carrying wagon of SBB Cargo/VTG

Description

Streus salt for roads and sidewalks, which are delivered from Rheinfelden AG by train to the whole of Switzerland. For this purpose, various shipping companies use tank containers and have them delivered by rail to different destinations in Switzerland. The set contains the two shipping companies Häfeli AG from Lenzburg and Fischer Logistik from Untervaz.

This text is machine translated.

Features

  • Consisting of a wagon, type Sgnss, the SBB Cargo and a wagon Gart Sgns, the VTG rented out to SBB Cargo.

More interesting products

(*All information is plus legal VAT)