• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roco 71355 H0 Electric locomotive BR 254 DR

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 275.00 / piece)
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 Electric locomotive BR 254 DR

  • 'Playback Control Symbols: On the left, a symbol with three orange dots in a triangular formation. On the right, fast-forward and rewind symbols.'
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • A symbol shows six black dots in two rows on a white background above the text 'NEM'.
  • 'HO' in white letters on a black background.
  • A black button with a white triangle pointing to the right, followed by 'IV', which could indicate an audio or video player.
  • Logo of the Deutsche Reichsbahn with the letters 'DR' in the centre, surrounded by a circular text border reading 'DEUTSCHE REICHSBAHN'.

Technical specifications

Manufacturer part #

71355

Type

Electric locomotive

Size

H0

Power supply system

Analog DC interface

LoB/LoC

213 mm

Age category

15 years and over

Train company

DR-Ost

Era

IV

Connector

NEM pocket with close coupling shifting link

Ditch lights

Three ditch lights, directional

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2789276 Roco 71355 H0 Electric locomotive BR 254 DR

Description

Electric locomotive series 254 of the German State Railways.With its distinctive design, the E 94 series locomotives were one of the most well-known electric locomotives in Germany. A sensible design also proved that speeds of 100 km/h can be achieved with a blade bearing drive. The hourly output of the E 94 was a remarkable 3,240 kW, the start-up output even 3,900 kW. "Eisenpig" with the DR has been dubbed the electrical locomotives remaining after the war without respect.

This text is machine translated.

Features

  • With metal handle bars and handrails as well as many separately set partsTypical goods train locomotive of era IV.Interface Plux22Driven axles 6Traction tires 2Minimum drivable radius of 358 mm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.