• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roco 71356 H0 Electric locomotive BR 254 DR

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 415.00 / piece)
€ 415.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 Electric locomotive BR 254 DR

  • 'Playback Control Symbols: On the left, a symbol with three orange dots in a triangular formation. On the right, fast-forward and rewind symbols.'
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • 'HO' in white letters on a black background.
  • A black button with a white triangle pointing to the right, followed by 'IV', which could indicate an audio or video player.
  • Logo of the Deutsche Reichsbahn with the letters 'DR' in the centre, surrounded by a circular text border reading 'DEUTSCHE REICHSBAHN'.

Technical specifications

Manufacturer part #

71356

Type

Electric locomotive

Size

H0

Power supply system

Digital DC Sound

LoB/LoC

213 mm

Age category

15 years and over

Train company

DR-Ost

Era

IV

Interiors

Interior lighting built in

Connector

NEM pocket with close coupling shifting link

Ditch lights

Three ditch lights, directional

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2789277 Roco 71356 H0 Electric locomotive BR 254 DR

Description

Electric locomotive series 254 of the German State Railways.With its distinctive design, the E 94 series locomotives were one of the most well-known electric locomotives in Germany. A sensible design also proved that speeds of 100 km/h can be achieved with a blade bearing drive. The hourly output of the E 94 was a remarkable 3,240 kW, the start-up output even 3,900 kW. "Eisenpig" with the DR has been dubbed the electrical locomotives remaining after the war without respect.

This text is machine translated.

Features

  • With metal handle bars and handrails as well as many separately set partsTypical goods train locomotive of era IV.In digital mode with switchable head light and driver's cab lightingInterface Plux22Driven axles 6Traction tires 2Minimum drivable radius of 358 mm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)