• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rocol RS43070 Safety Deposit Box STEP 50 Floor Coating 5l Grey

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 34.00)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Safety Deposit Box STEP 50 Floor Coating 5l

Our service for you

  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.

Technical specifications

Product type

Flooring

Factory colour

Grey

Documents & Downloads

Security datasheet

Security datasheet 1607346 Rocol RS43070 Safety Deposit Box STEP 50 Floor Coating 5l Grey

Signal word

Attention

GHS / H Statements

  • H 412: Harmful to aquatic life, with long-lasting effects
  • H 226: Flammable liquid and vapour

GHS / P Statements

  • P 403+235: Store in a cool and well-ventilated place
  • P 303+361+353: SKIN/HAIR CONTACT: Remove contaminated clothing immediately. Rinse skin with water/shower
  • P 285: In case of inadequate ventilation use respiratory protection
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 273: Avoid release into the environment
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking

Description

Safety Deposit Box STEP 50 is a non-slip floor coating and is offered as a finished packing. It is particularly suitable for use in areas have been developed, where a low, non-slip profile is sufficient. This economic security coating is very easy to apply and sticks awarded on metal, concrete and wood surfaces. Ideal application areas are large surfaces, e.g. factory floor, store rooms as well as garages and workshops SAFE STEP 50 can be used on clean, dry surfaces with a brush or a soft role are applied.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)