• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rocol SAPPHIRE 2 Multi-purpose grease SAPPHIRE 2 400 g

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 kg = € 49.98)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Multi-purpose grease SAPPHIRE 2

  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

All-purpose grease

Capacity

400 g

Max. temperature

150 °C

Content

400 g

Min. temperature

-30 °C

Documents & Downloads

Security datasheet

Security datasheet 1607360 Rocol SAPPHIRE 2 Multi-purpose grease SAPPHIRE 2 400 g

Signal word

Attention

GHS / H Statements

  • H 319: Causes serious eye irritation

GHS / P Statements

  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 337+313: If eye irritation persists: seek medical advice

Description

Durable Multi-purpose grease. For effective lubrication and protection from ball, rolling and sliding bearings of all kinds.

This text is machine translated.

What kind of Lubricants & Grease are you looking for?