• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rode NTH100W Over-ear headphones Corded (1075100) White Studio

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Rode NTH100W Over-ear headphones

  • Studio Headphones
  • White special edition
  • Dynamic, closed, ear-enclosing
  • Ultra robust, permanently installed spring steel headband
  • To adjust, the ear cups are moved, not the bracket
  • Convenient fixing of the ear cups with FitLock™ closure
  • Constant pressure for constant sound reproduction
  • 'RØDE Authorised Dealer' logo with a tick in a circle on a black background.

Technical specifications

Product type

Over-ear headphones

Design (headphones)

Over-the-ear

Use

Studio

Transfer type

Corded (1075100)

3.5 mm jack

Frequency range

5 - 35000 Hz

Impedance

32 Ω

Factory colour

White

Weight

346 g

Sensitivity (microphone)

110 dB

Cable length

2.4 m

Version

Connection cable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3221528 Rode NTH100W Over-ear headphones Corded (1075100) White Studio

Description

Ultra robust professional headphones for content creators of all kinds – Ideal for musicians, sound engineers, podcasters, YouTube, film makers, Streamer and for listening to music

The NTH-100 was developed from the ground up and is ergonomically perfect and designed perfectly for everyday studio use. For an optimum fit the ear cups can be moved exactly along the headband and then conveniently fixed with RØDEs innovative FitLok catch. The headphone uses selected 40 mm neodymium drivers (Custom Matched) in pairs, which guarantee a completely color-free playback.

In the development, the focus was also on maximum durability. The stainless spring steel headband has been tested over 20,000 times under extreme pressure, and WAS is equivalent to 25 years of daily use. The connection cable between the two shells has four strain relief points and has been designed for a load of over 25 kg. The connection cable with sockets on the ear cups can also be loaded with 12 kg.

The memory foam ear cushions are covered with sophisticated Alcantara® and give the NTH-100 superior comfort. The CoolTech gel integrated in the ear cushions also from the first second for pleasant cooling of the ears – Ideal for long sessions! The NTH-100 has a full, comfortable and constant contact pressure, thanks to the spring steel headband: Indispensable for correct frequency response and maximum noise suppression.

The NTH-100 works with one-sided cable entry. The cable can be connected both to the left and right, both ear cups have a 3.5 mm socket with bayonet lock. Large "L" and "R" marks in the ear cups, a red marking ring on the right shell and corresponding Braille signs on the outside of the mussels leave no doubt where to the right and where to the left.

The delivery of the NTH-100 includes a detachable 2.4 m connection cable, a 3.5 mm to 6.35 mm screw adapter, a carry bag as well as a set of colored cable identification rings.

This text is machine translated.

Features

  • Ear and head pad with Alcantara® covered
  • Pleasant ear padding made from Memory Foam
  • Ear cushions filled with cool CoolTech™ gel
  • Cable entry on one side, left and right connections possible
  • In pairs, 40 mm neodymium drivers are selected
  • 126 dB SPL for completely distortion-free playback
  • 3.5 mm sockets with bayonet lock

Scope of delivery

  • Includes straight, detachable 2.4 m connection cable with 3.5 mm TRS jack
  • Incl. 3.5 mm on 6.35 mm Screw adapter and Carrying bag
  • Incl. Coloured cable identification rings (blue, green, orange, pink)

More interesting products

(*All information is plus legal VAT)