Desktop Studio Arm; suitable for microphones, cameras, lights; also for Smartphone holders etc. Accessories; load capacity up to 1.5 kg; 360° Premium ball head; precisely adjustable joint arm; two snap-locks; 3/8" threaded screw; robust metal construction; integrated cable management; heavy steel base; base area: 214 x 130 mm; dimensions: 130 x 214 x 470 mm; weight: 2,600 g; incl. thread adapter on 5/8" and 1/4"; incl. 2 cable clips
Technical specifications
Product type
Telescopic tabletop tripod
Factory colour
Black
Dim
(L x W x H) 214 x 130 x 470 mm
Weight
2600 g
Length
214 mm
Width
130 mm
Height
470 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3863117 Rode Telescopic tabletop tripod
Description
Compact premium desktop stand, Ideal is suitable for microphones, cameras, smartphones, lights and other accessories up to 1.5 kg. Thanks to its heavy steel base no clamping or fixing points are needed. The DS3 requires only a free area of 22 x 13 cm on the work table. The ball head and joint arm can be precisely adjusted and securely fixed with quick-release fasteners.
Microphones or microphone holders can be attached to the 3/8" threaded screw, a 1/4" adapter is included for cameras and a 5/8" adapter for US holders. It is practical that these adapters can be screwed into the rear of the stand for storage so that they are always within reach, if needed. The integrated cable management along with the two accompanying clips makes it possible to lay connecting cables without attracting any attention and neatly.
This text is machine translated.
Scope of delivery
Table easel
Threaded adapter 1/4"
Threaded adapter 5/8"
2 Cable clips
Description
Compact premium desktop stand, Ideal is suitable for microphones, cameras, smartphones, lights and other accessories up to 1.5 kg. Thanks to its heavy steel base no clamping or fixing points are needed. The DS3 requires only a free area of 22 x 13 cm on the work table. The ball head and joint arm can be precisely adjusted and securely fixed with quick-release fasteners.
Microphones or microphone holders can be attached to the 3/8" threaded screw, a 1/4" adapter is included for cameras and a 5/8" adapter for US holders. It is practical that these adapters can be screwed into the rear of the stand for storage so that they are always within reach, if needed. The integrated cable management along with the two accompanying clips makes it possible to lay connecting cables without attracting any attention and neatly.
This text is machine translated.
Scope of delivery
Table easel
Threaded adapter 1/4"
Threaded adapter 5/8"
2 Cable clips
What kind of Microphone Accessories are you looking for?