• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rode Telescopic tabletop tripod

1/5
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

RØDE Desktop Studio arm, white

  • Desktop Studio Arm; suitable for microphones, cameras, lights; also for Smartphone holders etc. Accessories; load capacity up to 1.5 kg; 360° Premium ball head; precisely adjustable joint arm; two snap-locks; 3/8" threaded screw; robust metal construction; integrated cable management; heavy steel base; base area: 214 x 130 mm; dimensions: 130 x 214 x 470 mm; weight: 2,600 g; incl. thread adapter on 5/8" and 1/4"; incl. 2 cable clips

Technical specifications

Product type

Telescopic tabletop tripod

Factory colour

White

Dim

(L x W x H) 214 x 130 x 470 mm

Weight

2600 g

Length

214 mm

Width

130 mm

Height

470 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3863118 Rode Telescopic tabletop tripod

Description

Compact premium desktop stand, Ideal is suitable for microphones, cameras, smartphones, lights and other accessories up to 1.5 kg. Thanks to its heavy steel base no clamping or fixing points are needed. The DS3 requires only a free area of 22 x 13 cm on the work table. The ball head and joint arm can be precisely adjusted and securely fixed with quick-release fasteners.


Microphones or microphone holders can be attached to the 3/8" threaded screw, a 1/4" adapter is included for cameras and a 5/8" adapter for US holders. It is practical that these adapters can be screwed into the rear of the stand for storage so that they are always within reach, if needed. The integrated cable management along with the two accompanying clips makes it possible to lay connecting cables without attracting any attention and neatly.

This text is machine translated.

Scope of delivery

  • Table easel
  • Threaded adapter 1/4"
  • Threaded adapter 5/8"
  • 2 Cable clips

What kind of Microphone Accessories are you looking for?