• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rohde AE-10.180.04 Case handle Black (L x W x H) 190 x 10 x 45 mm 4 pc(s)

1/2
Image similar
Product type
Case handle
Material
Aluminium
Dim
(L x W x H) 190 x 10 x 45 mm
Width
10 mm
Height
45 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Rohde angled slide-in handle, made of round aluminum

  • Content: 4 pieces

Technical specifications

  • Surface treatment: Anodized
  • Material (material): AlMgSi 0.5
  • Manufacturer color: Black
  • Mounting method: Internal thread
  • Series name: AE-10
  • Grip type (series): Grip series AE
  • Hole diameter: M5
Dim

(L x W x H) 190 x 10 x 45 mm

Product type

Case handle

Material

Aluminium

Width

10 mm

Height

45 mm

Length

190 mm

Hole spacing

180 mm

Factory colour

Black

Content

4 pc(s)

Hole Ø

5 mm

Max. load capacity

500 N

Type

AE-10.180.04

Documents & Downloads

Datasheet

Datasheet 2343473 Rohde AE-10.180.04 Case handle Black (L x W x H) 190 x 10 x 45 mm 4 pc(s)

User & Safety Instructions

User & Safety Instructions 2343473 Rohde AE-10.180.04 Case handle Black (L x W x H) 190 x 10 x 45 mm 4 pc(s)

Description

Material and surface:
Round aluminum ø 10 mm,
AlMgSi 0.5. For grip series RA
Surface glass-sphere-blasted
and semi-gloss natural colors
or black anodized. Alternative
silver or black powder coated.

This text is machine translated.

What kind of Case Grips & Handles are you looking for?