• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rohde AG-22.R120.11 Case handle Silver (L x W x H) 146 x 22 x 39 mm 2 pc(s)

1/2
Image similar
Product type
Case handle
Material
Aluminium
Dim
(L x W x H) 146 x 22 x 39 mm
Width
22 mm
Height
39 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Rohde handle made of profile aluminum, satin and colorless anodized

  • Content 2 pcs.

Technical specifications

  • Surface treatment: Anodized
  • Material (material): AlMgSi 0.5
  • Manufacturer color: silver
  • Mounting method: Internal thread
  • Series name: AG-22
  • Handle type (series): Grip series AG
  • Hole diameter: M6
Dim

(L x W x H) 146 x 22 x 39 mm

Product type

Case handle

Material

Aluminium

Width

22 mm

Height

39 mm

Length

146 mm

Hole spacing

120 mm

Factory colour

Silver

Content

2 pc(s)

Hole Ø

6 mm

Max. load capacity

1000 N

Type

AG-22.R120.11

Documents & Downloads

Datasheet

Datasheet 2343474 Rohde AG-22.R120.11 Case handle Silver (L x W x H) 146 x 22 x 39 mm 2 pc(s)

User & Safety Instructions

User & Safety Instructions 2343474 Rohde AG-22.R120.11 Case handle Silver (L x W x H) 146 x 22 x 39 mm 2 pc(s)

Description

Handles similar to
The RG plastic type series
And the stainless steel series EG.

Material and surface:
Profile aluminum AlMgSi 0.5;
Particularly high-quality Eloxal -
design, glass globe-blasted,
Semi-gloss in 2 standard -
colors, as well as silver or
black powder-coated.
Type AG-R for rear side
Screw on.
AG-F type for screw mounting
From the front; this version
Performed including cylinder -
screws with hexagon socket
DIN 912, nuts DIN 934 and
Washers DIN 125
Stainless steel.

This text is machine translated.

What kind of Case Grips & Handles are you looking for?