• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rohde BG-35.400.11 Handle Silver (L x W x H) 480 x 35 x 62 mm 1 pc(s)

1/2
Image similar
Product type
Handle
Material
Aluminium
Dim
(L x W x H) 480 x 35 x 62 mm
Width
35 mm
Height
62 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Rohde bow handle, oval-profile aluminum

  • Content: 1 pcs.

Technical specifications

  • Surface treatment: Anodized
  • Material (material): AlMgSi 0.5
  • Manufacturer color: silver
  • Mounting method: Internal thread
  • Series name: BG-35
  • Grip type (series): Grip series BG
  • Hole diameter: M8
Dim

(L x W x H) 480 x 35 x 62 mm

Product type

Handle

Material

Aluminium

Width

35 mm

Height

62 mm

Length

480 mm

Hole spacing

400 mm

Factory colour

Silver

Content

1 pc(s)

Hole Ø

8 mm

Max. load capacity

1000 N

Type

BG-35.400.11

Documents & Downloads

Datasheet

Datasheet 2343500 Rohde BG-35.400.11 Handle Silver (L x W x H) 480 x 35 x 62 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2343500 Rohde BG-35.400.11 Handle Silver (L x W x H) 480 x 35 x 62 mm 1 pc(s)

Description

A high-quality bow handle in
2 execution sizes for versatile
Applications.

Material and surface:
Extruded aluminium
Oval profile AlMgSi 0.5. Glass globe-blasted,
natural colors
or black anodized. Alternative
silver or black powder coated.

This text is machine translated.

What kind of Case Grips & Handles are you looking for?