• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rohde EC-01.120.84 Handle for Allen screws Black 1 pc(s)

1/2
Image similar
Product type
Handle
Material
Polyamide
Features
for Allen screws
Height
42 mm
Length
138 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

264 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Handle

Features

for Allen screws

Material

Polyamide

Height

42 mm

Length

138 mm

Hole spacing

120 mm

Factory colour

Black

Content

1 pc(s)

Hole Ø

6.8 mm

Max. load capacity

1000 N

Type

EC-01.120.84

Documents & Downloads

Datasheet

Datasheet 1365346 Rohde EC-01.120.84 Handle for Allen screws Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1365346 Rohde EC-01.120.84 Handle for Allen screws Black 1 pc(s)

What kind of Case Grips & Handles are you looking for?

More interesting products

(*All information is plus legal VAT)