• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rohde EC-01.160.09 Case handle Orange (L x W x H) 178 x 28 x 45 mm 6 pc(s)

1/2
Image similar
Product type
Case handle
Material
Polyamide
Dim
(L x W x H) 178 x 28 x 45 mm
Width
28 mm
Height
45 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Rohde handle series Economy Plus made of, polyamide PA6, orange RAL 2004, without mounting material

  • Content: 6 pcs

Technical specifications

  • Material (material): PA6
  • Manufacturer's color: orange
  • Mounting method: c:Round bore
  • Series name: EC-01
  • Handle type (series): Economy plus grip series EC
  • Hole diameter: M8
Dim

(L x W x H) 178 x 28 x 45 mm

Product type

Case handle

Material

Polyamide

Width

28 mm

Height

45 mm

Length

178 mm

Hole spacing

160 mm

Factory colour

Orange

Content

6 pc(s)

Hole Ø

8 mm

Max. load capacity

1000 N

Type

EC-01.160.09

Documents & Downloads

Datasheet

Datasheet 2343531 Rohde EC-01.160.09 Case handle Orange (L x W x H) 178 x 28 x 45 mm 6 pc(s)

User & Safety Instructions

User & Safety Instructions 2343531 Rohde EC-01.160.09 Case handle Orange (L x W x H) 178 x 28 x 45 mm 6 pc(s)

Description

Grips made of polyamide PA 6,
glass reinforced with ball, black,
Similar to RAL 9005, or orange,
Similar to RAL 2009, semi-matt with
Fine structure. Holes for
Socket head screws M8 DIN 912
Or countersunk screws M6
DIN 7991

This text is machine translated.

What kind of Case Grips & Handles are you looking for?