• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rohde EG-1R.140.36 Case handle Stainless steel (L x W x H) 170 x 25 x 45 mm 1 pc(s)

1/2
Image similar
Product type
Case handle
Material
Steel
Dim
(L x W x H) 170 x 25 x 45 mm
Width
25 mm
Height
45 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Rohde stainless steel handles EG, made of fine stainless steel gests., matt-gloss electropolished

  • Content: 1 pcs.

Technical specifications

  • Surface treatment: Blasted, electropolished
  • Material (material): 1.4404 (316L)
  • Manufacturer's color: Stainless steel matt-gloss
  • Mounting method: Internal thread
  • Series name: Eg-1R
  • Grip type (series): Stainless steel grip series EG
  • Hole diameter: M8
Dim

(L x W x H) 170 x 25 x 45 mm

Product type

Case handle

Material

Steel

Width

25 mm

Height

45 mm

Length

170 mm

Hole spacing

140 mm

Factory colour

Stainless steel

Content

1 pc(s)

Hole Ø

8 mm

Max. load capacity

1000 N

Type

EG-1R.140.36

Documents & Downloads

Datasheet

Datasheet 2343556 Rohde EG-1R.140.36 Case handle Stainless steel (L x W x H) 170 x 25 x 45 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2343556 Rohde EG-1R.140.36 Case handle Stainless steel (L x W x H) 170 x 25 x 45 mm 1 pc(s)

Description

Massive design in the
Same industrial design as
The aluminum grip series AG.

Material and surface:
Stainless steel die-cast; material
No. 1.4404; blasted and matt-glossy
electropolished.
Mounting material
Stainless steel.

This text is machine translated.

Scope of delivery

  • Delivery scope
  • EC-1F incl. cylinder screws
  • With DIN 912 hexagon socket,
  • Nuts DIN 934 and
  • Washers DIN 125
  • EC-1R incl. cap screws
  • DIN 933 and washers
  • DIN 125

What kind of Case Grips & Handles are you looking for?