• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rohde EL-35.080.36 Grab rail Stainless steel (L x W x H) 100 x 35 x 30 mm 1 pc(s)

1/2
Image similar
Product type
Grab rail
Material
Steel
Dim
(L x W x H) 100 x 35 x 30 mm
Width
35 mm
Height
30 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Rohde stainless steel-bar grip

  • Content: 1 pcs.

Technical specifications

  • Surface treatment: Blasted, electropolished
  • Material (material): 1.4404 (316L)
  • Manufacturer's color: Stainless steel matt-gloss
  • Mounting method: Internal thread
  • Series name: EL-35
  • Handle type (series): Stainless steel bar handles EL
  • Hole diameter: M6
Dim

(L x W x H) 100 x 35 x 30 mm

Product type

Grab rail

Material

Steel

Width

35 mm

Height

30 mm

Length

100 mm

Hole spacing

80 mm

Factory colour

Stainless steel

Content

1 pc(s)

Hole Ø

6 mm

Max. load capacity

500 N

Type

EL-35.080.36

Documents & Downloads

Datasheet

Datasheet 2343565 Rohde EL-35.080.36 Grab rail Stainless steel (L x W x H) 100 x 35 x 30 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2343565 Rohde EL-35.080.36 Grab rail Stainless steel (L x W x H) 100 x 35 x 30 mm 1 pc(s)

Description

Material and surface:
Profile stainless steel; material no.
1.4404); blasted and matt-glossy
electropolished.

This text is machine translated.

What kind of Case Grips & Handles are you looking for?