• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rohde EO-20.F120.36 Case handle Stainless steel (L x W x H) 133 x 20 x 50 mm 1 pc(s)

1/2
Image similar
Product type
Case handle
Material
Steel
Dim
(L x W x H) 133 x 20 x 50 mm
Width
20 mm
Height
50 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Rohde grip series EO, closed gestrah.&electropolished, oval-profile stainless steel

  • Content: 1 pcs.

Technical specifications

  • Execution variant: B
  • Surface treatment: Blasted, electropolished
  • Material (material): 1.4307 (304L)
  • Manufacturer's color: Stainless steel matt-polished
  • Mounting method: c:Round bore
  • Serial name: EO-20
  • Grip type (series): Stainless steel grip series EO
  • Hole diameter: M5
Dim

(L x W x H) 133 x 20 x 50 mm

Product type

Case handle

Material

Steel

Width

20 mm

Height

50 mm

Length

133 mm

Hole spacing

120 mm

Factory colour

Stainless steel

Content

1 pc(s)

Hole Ø

5 mm

Max. load capacity

1000 N

Type

EO-20.F120.36

Documents & Downloads

Datasheet

Datasheet 2343579 Rohde EO-20.F120.36 Case handle Stainless steel (L x W x H) 133 x 20 x 50 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2343579 Rohde EO-20.F120.36 Case handle Stainless steel (L x W x H) 133 x 20 x 50 mm 1 pc(s)

Description

Material and surface:
Oval profile stainless steel made of two
Different types of stainless steel
Material 1.4307 or
1.4404.
Type A:
Ground and ground surface
brushed matt finish.
Type B:
Ground, sanded surface
and matt-gloss electro-polished.
Design C:
Ground surface, brushed
and electropolished.

This text is machine translated.

What kind of Case Grips & Handles are you looking for?