• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rohde HH-25.F200.46 Rod handle Stainless steel (L x W x H) 240 x 25 x 100 mm 1 pc(s)

1/2
Image similar
Product type
Rod handle
Material
Steel
Dim
(L x W x H) 240 x 25 x 100 mm
Width
25 mm
Height
100 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Rohde tube handle - pluggable -, leg stainless steel electropol., pipe stainless steel 1.4408/DM 25mm

  • Content: 1 pcs.

Technical specifications

  • Surface treatment: Blasted, electropolished
  • Material (material): 1.4404 (316L)
  • Manufacturer's color: Stainless steel matt-gloss
  • Mounting method: c:Round bore
  • Series name: HH-25
  • Handle type (series): Handle series HH
  • Hole diameter: M8
Dim

(L x W x H) 240 x 25 x 100 mm

Product type

Rod handle

Material

Steel

Width

25 mm

Height

100 mm

Length

240 mm

Hole spacing

200 mm

Factory colour

Stainless steel

Content

1 pc(s)

Hole Ø

8 mm

Max. load capacity

1000 N

Type

HH-25.F200.46

Documents & Downloads

Datasheet

Datasheet 2343703 Rohde HH-25.F200.46 Rod handle Stainless steel (L x W x H) 240 x 25 x 100 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2343703 Rohde HH-25.F200.46 Rod handle Stainless steel (L x W x H) 240 x 25 x 100 mm 1 pc(s)

Description

Push-together tube handles
For difficult-to-access corner areas
and past
Machine doors.

Type A:
Handle legs made of extruded aluminum AlMgSi 0.5;
matt gloss, black anodized.
Pipe and pipe connecting screws made of stainless steel; pipe
fine-ground.
Type B:
All components made of aluminum
AlMgSi 0.5; black powder coated with fine structure;
Pipe connection screws
Made of stainless steel.

This text is machine translated.

Scope of delivery

  • Delivery scope
  • Handle type HH-25 for mounting
  • Incl. Allen screws with
  • Hexagon socket M8 x 65 DIN
  • 912, nuts and support -
  • stainless steel discs
  • Other
  • Handle types without mounting material.

What kind of Case Grips & Handles are you looking for?