• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rohde KM-61.112.9005 Dimple Black (L x W x H) 130 x 61 x 33 mm 4 pc(s)

1/2
Image similar
Product type
Dimple
Material
Polyamide
Dim
(L x W x H) 130 x 61 x 33 mm
Width
61 mm
Height
33 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Rohde plastic-hollow grip, black, RAL 9005

  • Content: 4 pieces

Technical specifications

  • Material (material): PA6
  • Manufacturer color: Black
  • Mounting method: c:Round bore
  • Serial name: KM-61
  • Handle type (series): Handle series KM.
  • Hole diameter: M4
Dim

(L x W x H) 130 x 61 x 33 mm

Product type

Dimple

Material

Polyamide

Width

61 mm

Height

33 mm

Length

130 mm

Hole spacing

112 mm

Factory colour

Black

Content

4 pc(s)

Hole Ø

4 mm

Max. load capacity

1000 N

Type

KM-61.112.9005

Documents & Downloads

Datasheet

Datasheet 2343727 Rohde KM-61.112.9005 Dimple Black (L x W x H) 130 x 61 x 33 mm 4 pc(s)

User & Safety Instructions

User & Safety Instructions 2343727 Rohde KM-61.112.9005 Dimple Black (L x W x H) 130 x 61 x 33 mm 4 pc(s)

Description

Flush-mounted hollow grip for
Lift or drag.

Material and surface:
ABS, black, similar to RAL 9005,
With fine structure in the viewing area.
Design features:
One-sided, tool-free single-hole installation
by self-locking
Recessed grip.
Installation:
Hollow grip in the cut-out
Position so that the cutting edge
In the gap behind
The visible surface of the handle.
Then the bottom edge of the handle
Press in the cut-out until
it clicks into place.

This text is machine translated.

What kind of Case Grips & Handles are you looking for?