• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rohde LG-04.070.01 Grab rail Silver (L x W x H) 90 x 8 x 22 mm 6 pc(s)

1/2
Image similar
Product type
Grab rail
Material
Aluminium
Dim
(L x W x H) 90 x 8 x 22 mm
Width
8 mm
Height
22 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Rohde grab rail, made of profile aluminum

  • Content: 6 pcs

Technical specifications

  • Surface treatment: Anodized
  • Material (material): AlMgSi 0.5
  • Manufacturer color: silver
  • Mounting method: Internal thread
  • Series name: LG-04
  • Handle type (series): LG
  • Hole diameter: M4
Dim

(L x W x H) 90 x 8 x 22 mm

Product type

Grab rail

Material

Aluminium

Width

8 mm

Height

22 mm

Length

90 mm

Hole spacing

70 mm

Factory colour

Silver

Content

6 pc(s)

Hole Ø

4 mm

Max. load capacity

200 N

Type

LG-04.070.01

Documents & Downloads

Datasheet

Datasheet 2343772 Rohde LG-04.070.01 Grab rail Silver (L x W x H) 90 x 8 x 22 mm 6 pc(s)

User & Safety Instructions

User & Safety Instructions 2343772 Rohde LG-04.070.01 Grab rail Silver (L x W x H) 90 x 8 x 22 mm 6 pc(s)

Description

Material and surface:
Profile aluminum AIMgSi 0.5;
slide-ground, matt and
natural or black

This text is machine translated.

What kind of Case Grips & Handles are you looking for?