• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rohde LG-07.070.04 Universal handle Black (L x W x H) 90 x 13 x 33 mm 4 pc(s)

1/2
Image similar
Product type
Universal handle
Material
Aluminium
Dim
(L x W x H) 90 x 13 x 33 mm
Width
13 mm
Height
33 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Rohde Bar grip for outer edges, made of profile aluminum, black anodized

  • Content: 4 pieces

Technical specifications

  • Surface treatment: Anodized
  • Material (material): AlMgSi 0.5
  • Manufacturer color: Black
  • Mounting method: c:Round bore
  • Series name: LG-07
  • Handle type (series): LG-07
  • Hole diameter: M4
Dim

(L x W x H) 90 x 13 x 33 mm

Product type

Universal handle

Material

Aluminium

Width

13 mm

Height

33 mm

Length

90 mm

Hole spacing

70 mm

Factory colour

Black

Content

4 pc(s)

Hole Ø

4 mm

Max. load capacity

200 N

Type

LG-07.070.04

Documents & Downloads

Datasheet

Datasheet 2343801 Rohde LG-07.070.04 Universal handle Black (L x W x H) 90 x 13 x 33 mm 4 pc(s)

User & Safety Instructions

User & Safety Instructions 2343801 Rohde LG-07.070.04 Universal handle Black (L x W x H) 90 x 13 x 33 mm 4 pc(s)

Description

Grab rail for attachment to housing, table and other outer edges.
Material and surface:
Profile aluminum AlMgSi 0.5; slide-ground, matt and natural colors or black anodized.
Note:
Any other handle lengths and colors on request.
Load capacity:
min 200 N.

This text is machine translated.

What kind of Case Grips & Handles are you looking for?