• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rohde MO-26.160.01 Machine handle Silver (L x W x H) 177 x 26 x 55 mm 3 pc(s)

1/2
Image similar
Product type
Machine handle
Material
Aluminium
Dim
(L x W x H) 177 x 26 x 55 mm
Width
26 mm
Height
55 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Rohde machine handle, made of oval aluminum

  • Content: 3 pieces

Technical specifications

  • Surface treatment: Anodized
  • Material (material): AlMgSi 0.5
  • Manufacturer color: silver
  • Mounting method: Internal thread
  • Series name: MON-26
  • Handle type (series): Grip series MO
  • Hole diameter: M8
Dim

(L x W x H) 177 x 26 x 55 mm

Product type

Machine handle

Material

Aluminium

Width

26 mm

Height

55 mm

Length

177 mm

Hole spacing

160 mm

Factory colour

Silver

Content

3 pc(s)

Hole Ø

8 mm

Max. load capacity

1000 N

Type

MO-26.160.01

Documents & Downloads

Datasheet

Datasheet 2343924 Rohde MO-26.160.01 Machine handle Silver (L x W x H) 177 x 26 x 55 mm 3 pc(s)

User & Safety Instructions

User & Safety Instructions 2343924 Rohde MO-26.160.01 Machine handle Silver (L x W x H) 177 x 26 x 55 mm 3 pc(s)

Description

For machine, device and
Apparatus construction in two surface qualities.
For screw mounting
from front or rear.

Material and surface:
Oval profile aluminum
AlMgSi 0.5.
Standard design:
Surface ground, matt
and natural or black
anodized. Powder-coated with fine structure
in silver or
Black.
Semi-gloss design:
Surface glass-ball-blasted,
satin and natural colors or
black anodized.

This text is machine translated.

Scope of delivery

  • Delivery scope
  • Type MO-20.F and MO-26.F
  • Including socket head screws
  • With hexagon socket
  • DIN 912, nuts DIN 934
  • And washers DIN 125.

What kind of Case Grips & Handles are you looking for?