• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rohde OA-12.120.54 Universal handle Black (L x W x H) 128 x 12 x 40 mm 6 pc(s)

1/2
Image similar
Product type
Universal handle
Material
Aluminium
Dim
(L x W x H) 128 x 12 x 40 mm
Width
12 mm
Height
40 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Rohde LM handle made of aluminum, economy, black powder coated

  • Content: 6 pcs

Technical specifications

  • Surface treatment: Powder coated
  • Material (material): AlMgSi 0.5
  • Manufacturer color: Black
  • Mounting method: Internal thread
  • Series name: OA-12
  • Handle type (series): Grip series OA
  • Hole diameter: M5
Dim

(L x W x H) 128 x 12 x 40 mm

Product type

Universal handle

Material

Aluminium

Width

12 mm

Height

40 mm

Length

128 mm

Hole spacing

120 mm

Factory colour

Black

Content

6 pc(s)

Hole Ø

5 mm

Max. load capacity

500 N

Type

OA-12.120.54

Documents & Downloads

Datasheet

Datasheet 2344001 Rohde OA-12.120.54 Universal handle Black (L x W x H) 128 x 12 x 40 mm 6 pc(s)

User & Safety Instructions

User & Safety Instructions 2344001 Rohde OA-12.120.54 Universal handle Black (L x W x H) 128 x 12 x 40 mm 6 pc(s)

Description

Material and surface:
Aluminum aluminum AIMgSi 0.5;
Surface matt and natural colors
or black anodized.
Alternatively silver or black
powder-coated.

This text is machine translated.

What kind of Case Grips & Handles are you looking for?