• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rohde R1-12.253.04 Handle Black (L x W x H) 265.5 x 12 x 40 mm 1 Set

1/2
Image similar
Product type
Handle
Material
Aluminium
Dim
(L x W x H) 265.5 x 12 x 40 mm
Width
12 mm
Height
40 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Surface treatment: Anodized
  • Material (material): AlMgSi 0.5
  • Manufacturer color: Black
  • Mounting method: Internal thread
  • Series name: R1-12
  • Handle type (series): Grip series R
  • Hole diameter: M5
Dim

(L x W x H) 265.5 x 12 x 40 mm

Product type

Handle

Material

Aluminium

Width

12 mm

Height

40 mm

Length

265.5 mm

Hole spacing

253.5 mm

Factory colour

Black

Content

1 Set

Hole Ø

5 mm

Max. load capacity

500 N

Type

R1-12.253.04

Documents & Downloads

Datasheet

Datasheet 2344044 Rohde R1-12.253.04 Handle Black (L x W x H) 265.5 x 12 x 40 mm 1 Set

User & Safety Instructions

User & Safety Instructions 2344044 Rohde R1-12.253.04 Handle Black (L x W x H) 265.5 x 12 x 40 mm 1 Set

Description

Especially versatile and
Shapely type series for
19" slots and devices.

Material and surface:
Profile aluminum AIMgSi 0.5;
slide-ground, matt
and natural or black
anodized.
Type R1 and R2
These differ in their width and thread size and can therefore be used
Housing conditions adjusted
other.
Type R3
For screw mounting of
front. Included in the delivery
Stainless steel socket head screws with
Hexagon socket M5 x 45 DIN 912
and galvanized self-securing
Tooth-lock nuts.

This text is machine translated.

What kind of Case Grips & Handles are you looking for?