• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rohde RG-1N.140.09 Universal handle Orange (L x W x H) 170 x 27 x 45 mm 4 pc(s)

1/2
Image similar
Product type
Universal handle
Material
Polyamide
Dim
(L x W x H) 170 x 27 x 45 mm
Width
27 mm
Height
45 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Rohde plastic handle in orange, incl. BEF. Material

  • Content: 4 pieces

Technical specifications

  • Material (material): PA6
  • Manufacturer's color: orange
  • Mounting method: c:Round bore
  • Series name: RG-1N
  • Handle type (series): Grip series RG
  • Hole diameter: M8
Dim

(L x W x H) 170 x 27 x 45 mm

Product type

Universal handle

Material

Polyamide

Width

27 mm

Height

45 mm

Length

170 mm

Hole spacing

140 mm

Factory colour

Orange

Content

4 pc(s)

Hole Ø

8 mm

Max. load capacity

1000 N

Type

RG-1N.140.09

Documents & Downloads

Datasheet

Datasheet 2344147 Rohde RG-1N.140.09 Universal handle Orange (L x W x H) 170 x 27 x 45 mm 4 pc(s)

User & Safety Instructions

User & Safety Instructions 2344147 Rohde RG-1N.140.09 Universal handle Orange (L x W x H) 170 x 27 x 45 mm 4 pc(s)

Description

A rough grip series in massive
Plastic design in
Modern industrial design for
Highest demands.
Extremely warp-resistant and
user-friendly.

This text is machine translated.

What kind of Case Grips & Handles are you looking for?