• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rohde RG-1S.180.84 Universal handle Black (L x W x H) 218 x 35 x 58 mm 2 pc(s)

1/2
Image similar
Product type
Universal handle
Material
Polyamide
Dim
(L x W x H) 218 x 35 x 58 mm
Width
35 mm
Height
58 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Rohde plastic handle, incl. BEF. Materials

  • Content 2 pcs.

Technical specifications

  • Material (material): PA6
  • Manufacturer color: Black
  • Mounting method: c:Round bore
  • Series name: RG-1S
  • Handle type (series): Grip series RG
  • Hole diameter: M10
Dim

(L x W x H) 218 x 35 x 58 mm

Product type

Universal handle

Material

Polyamide

Width

35 mm

Height

58 mm

Length

218 mm

Hole spacing

180 mm

Factory colour

Black

Content

2 pc(s)

Hole Ø

10 mm

Max. load capacity

1000 N

Type

RG-1S.180.84

Documents & Downloads

Datasheet

Datasheet 2344174 Rohde RG-1S.180.84 Universal handle Black (L x W x H) 218 x 35 x 58 mm 2 pc(s)

User & Safety Instructions

User & Safety Instructions 2344174 Rohde RG-1S.180.84 Universal handle Black (L x W x H) 218 x 35 x 58 mm 2 pc(s)

Description

A rough grip series in massive
Plastic design in
Modern industrial design for
Highest demands.
Extremely warp-resistant and
user-friendly.

This text is machine translated.

What kind of Case Grips & Handles are you looking for?