• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rohde RP-20.300.62 Universal handle Black, Silver (L x W x H) 324 x 20 x 55 mm 3 pc(s)

1/2
Image similar
Product type
Universal handle
Material
Aluminium
Dim
(L x W x H) 324 x 20 x 55 mm
Width
20 mm
Height
55 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Rohde machine handle, can be plugged together, incl. BEF. Material

  • Content: 3 pieces

Technical specifications

  • Version: A
  • Surface treatment: Anodized
  • Material (material): AlMgSi 0.5, PA6
  • Manufacturer's color: Thigh black bridge silver
  • Mounting method: c:Round bore
  • Series name: RP-20
  • Grip type (series): Grip series RP
  • Hole diameter: M8
Dim

(L x W x H) 324 x 20 x 55 mm

Product type

Universal handle

Material

Aluminium

Width

20 mm

Height

55 mm

Length

324 mm

Hole spacing

300 mm

Factory colour

Black

Silver

Content

3 pc(s)

Hole Ø

8 mm

Max. load capacity

500 N

Type

RP-20.300.62

Documents & Downloads

Datasheet

Datasheet 2344181 Rohde RP-20.300.62 Universal handle Black, Silver (L x W x H) 324 x 20 x 55 mm 3 pc(s)

User & Safety Instructions

User & Safety Instructions 2344181 Rohde RP-20.300.62 Universal handle Black, Silver (L x W x H) 324 x 20 x 55 mm 3 pc(s)

Description

Material:
Handle legs made of heavy-duty
Polyamide PA 6, glass-ball reinforced, black, similar
RAL 9005, semi-matt, with fine structure. Connecting pipes
Aluminum AlMgSi 0.5.
Design features:
The grip leg RP has in the
Pipe mounting area 4 clamping strips, when pressing the in
Round tubes are cut off
and achieve a precise fit
Seat.
Type A:
Connection pipe ground and
Anodised with natural colours
Type B:
Connection pipe with corrugated
Plastic cover.

This text is machine translated.

Scope of delivery

  • Delivery scope
  • Includes black zinc plated
  • Countersunk screws (chrome VI free)
  • With inner hexagon M8 x 20
  • DIN 7991, galvanized below leg -
  • din 125 washers and nuts
  • DIN 934

What kind of Case Grips & Handles are you looking for?