
Technical specifications
- Product type
RLC circuit
- Voltage DC reading range (max.)
10 V
- A DC reading range (max.)
200 mA
- Reading range - resistance
100 mΩ - 100 MΩ
- Inductivity reading range
1 µH - 100 H
- Temperature
-180 to +180 °C
- Basic accuracy
0.05 %
- Interfaces
USB
LAN
- Power supply (details)
100 - 240 V AC
- Height
99 mm
- Width
357 mm
- Length
362 mm
- Weight
2.7 kg
DAkkS standards
- Current reading
DC
- Type
3629.8856.02-DakkS
- Display
Digital
- Dim
(L x W x H) 362 x 357 x 99 mm
- Reading frequency
4 Hz - 300 kHz
- Features
Conforms wth DAkkS standards
- Interfaces
USB
LAN
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3049816 Rohde & Schwarz RLC circuit Calibrated to (DAkkS standards) Digital Conforms wth DAkkS standards
Description
The R&S®LCX LCR meters are versatile and measure extremely accurately and quickly. They are therefore perfect for demanding applications in research, development and production. With two device models and different option options, applications up to 10 MHz measuring frequency are covered. The wide range of applications is rounded off by internal and external bias functions, comprehensive analysis options and versatile test adapters.
This text is machine translated.
This text is machine translated.
Features
- LCR meter, measurement frequency up to 300 kHz
- Test signals up to 10 V / 200 mA
- Bias: Current internal, voltage int./ext.
- RDC- und Transformer-measurement
- USB-/LAN-Interface
Scope of delivery
- incl. super smash bros. Power cable
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






