
Number
Total (€ 17.99 / piece)
€ 20.99
-14 %
€ 17.99
incl. VAT
14-day return policy included
Technical specifications
- Dim
(L x W x H) 108 x 8 x 35 mm
- Product type
Handle
- Features
for Allen screws
- Material
Stainless steel
- Width
8 mm
- Height
35 mm
- Length
108 mm
- Hole spacing
100 mm
- Factory colour
Silver
- Content
1 pc(s)
- Hole Ø
6.8 mm
- Max. load capacity
1000 N
- Type
VA-08.R100.31
Documents & Downloads
Datasheet
Datasheet 1365338 Rohde VA-08.R100.31 Handle for Allen screws Silver (L x W x H) 108 x 8 x 35 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1365338 Rohde VA-08.R100.31 Handle for Allen screws Silver (L x W x H) 108 x 8 x 35 mm 1 pc(s)




























