• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rokid Rokid AI Glasses Style Charging Case Silver

1/7
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 99.00 / piece)
€ 99.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rokid AI glazed style charging case

  • Magnetic quick charging
  • Built-in 3150 mAh battery
  • Up to 10 full charges
  • High-quality aluminum finish
  • This text is machine translated.

Technical specifications

  • Product name: Charging case for Rokid AI Glasses Style (optional accessory)
  • Battery life: Charged at 0.2 C to 4.2 V, discharged at 0.2 C to 3.0 V (≥ 500 charge/discharge cycles)
  • Battery capacity: 3150 mAh
  • Charging interface USB-C®
  • 10 W input power (USB-C® charging for case)
  • Output to glasses: Magnetic Pogo pin connection (5 V / 1 A output)
  • Power: Input 5 V 2 A / output 5 V 1 A
  • Number of loads: Supports approx. 10 complete charges for the glasses
  • Material: Outer surface made of aluminum; inner side made of velvet/flannel material and plastic
Factory colour

Silver

Hub

Not required

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3828258 Rokid Rokid AI Glasses Style Charging Case Silver

Description

Features

  • The Rokid AI Glasses Style charging case combines magnetic charging, long-lasting power and first-class protection in a compact accessory.
  • The automatic charging starts immediately when the glasses are inserted without the need for manual alignment.
  • Colour: Silver.

Scope of delivery

  • RVC203
  • Charger case
  • User manual