• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rokuhan T040-1 Z STEAM LOCOMOTIVE USRA 0-6-0 B&O #386

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Z STEAM LOCOMOTIVE USRA 0-6-0 B&O #386

  • American socket-coupling mounted
  • Conversion to Märklin type or Arnold type possible (sold separately)
  • With front lights
  • Minimum radius: R195mm
  • An orange dot on a white background, positioned to the left of centre.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • "Z", stylised letter within a black square.
  • Fast-forward symbol on a black background, showing a triangle followed by a vertical line.

Technical specifications

Manufacturer part #

T040-1

Type

Steam locomotive

Size

Z

Power supply system

Analog DC

Age category

15 years and over

Era

yo

Ditch lights

Ditch light, front

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3389408 Rokuhan T040-1 Z STEAM LOCOMOTIVE USRA 0-6-0 B&O #386

Description

The first US-Steam locomotive from Rokuhan in Track Z!

The USRA 0-6-0 Steam locomotive, a masterpiece of modeling! This locomotive was built according to the standards of the United States Railroad Administration (USRA) and represents one of the most iconic steam locomotives in North America. With a total production of 255 copies by ALCO, the USRA was delivered to various railway companies in North America in 0-6-0. These locomotives are characterized by their compact size which makes them perfect for use as shunting locomotives. In this model you will be impressed by its outstanding driving characteristics and a very high level of detail!

With the USRA 0-6-0 steam engine from Rokuhan, you can relive the history of the American railways on your model railway.

This text is machine translated.