
Highlights & Details
Roline 21.15.3400 network cable gray 0.5 m Cat8.1 S/FTP (S-STP)
- 0.5 m
- RJ-45 straight plug
- RJ-45 straight plug
- Cat8.1 S/FTP (S-STP)
- 40 Gigabit Ethernet 40000 Mbit/s
- Power over Ethernet (PoE), plug & play
- Grey
Technical specifications
- Connection 1 RJ-45
- Connection 2 RJ-45
- Data transfer rate 40000 Mbit/s.
- Product type
Patch cable
CAT 8.1
S/FTP
- Connection type
RJ45
- No. of A connectors
1 x
- Type A
RJ45 plug
- No. of B connections
1 x
- Type B
RJ45 plug
- Cable length
0.50 m
- Factory colour
Grey
- Connector version
straight
- Cable features
Extra slim
Halogen-free
Flame-retardant
- Cable use
Networks
- Version
Cable
- Cable design
Round
Copper
- Halogen-free
Yes
- Weight
15.4 g
- UKCA
yes
- Operating temperature (T-T)
-10 - 60 °C
- Quantity per pack
1 Stück(e)
- Power over Ethernet (PoE)
yes
- Molded cable boot
yes
- Bend radius (min)
2.7 cm
- Outer diameter
4.5 mm
- Storage temperature (T-T)
-20 - 75 °C
- Package weight
21 g
- Plug and Play
yes
Documents & Downloads
Datasheet
Datasheet 3798291 Roline 21.15.3400 RJ45 Patch cable CAT 8.1 S/FTP 0.50 m Grey Extra slim, Halogen-free, Flame-retardant 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3798291 Roline 21.15.3400 RJ45 Patch cable CAT 8.1 S/FTP 0.50 m Grey Extra slim, Halogen-free, Flame-retardant 1 pc(s)
Description
High quality custom-made, double shielded (PiMF) PoE-enabled network cable of category 8 with shielded RJ-45 plugs on both sides for data rates up to 40 gigabit per second. Suitable as a TP extension cable in multimedia, as a plug patch cable or as a device connection cable and intended for use in LAN. Assembled double-shielded twisted-pair patch cable. Pure copper wires. With shielded RJ-45 plugs on both sides. Suitable for PoE applications. Thin and flexible cable - 4.5 mm outside diameter. Sturdy thanks to sprayed anti-kink device. Cat.8.1, suitable for 10 to 40 GBit/s. Impedance 100 Ohm Contact assignment: 1:1 in accordance with EIA/TIA568, 8 leads. Design: 8 wires lead, shielding in pairs with aluminum-laminated polyester foil, total shielding in copper braid. Gold-plated contacts. Halogen-free, flame resistant, low smoke
This text is machine translated.
Scope of delivery
- Patch cable
What kind of Network Cables, 1-1 wired are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



![Renkforce RJ45 Networks Adapter CAT 6A [1x RJ45 socket - 1x RJ45 socket] White](https://asset.conrad.com/media10/isa/160267/c1/-/en/1574604_LB_00_FB/renkforce-rj45-networks-adapter-cat-6a-1x-rj45-socket-1x-rj45-socket-white.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)



![Renkforce RJ45 Networks Adapter CAT 6 [1x RJ45 socket - 1x RJ45 socket] Metal](https://asset.conrad.com/media10/isa/160267/c1/-/en/1404063_LB_02_FB/renkforce-rj45-networks-adapter-cat-6-1x-rj45-socket-1x-rj45-socket-metal.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)