
Highlights & Details
Roline 21.15.4301 network cable red 1 m Cat6a S/FTP (S-STP)
- 1 m).
- RJ-45 straight plug
- RJ-45 straight plug
- Cat6a S/FTP (S-STP)
- Red
Technical specifications
- Connection 1 RJ-45
- Connection 2 RJ-45
- Product type
Patch cable
CAT 6A
S/FTP
- Connection type
RJ45
- No. of A connectors
1 x
- Type A
RJ45 plug
- No. of B connections
1 x
- Type B
RJ45 plug
- Cable length
1.00 m
- Factory colour
Red (clear)
- Connector version
straight
- Cable features
Flexible
Halogen-free
Flame-retardant
- Cable use
Networks
- Version
Cable
- Cable design
Round
Copper
- UKCA
yes
- Operating temperature (T-T)
-10 - 60 °C
- Bend radius (min)
2.7 cm
- Outer diameter
3.8 mm
- Storage temperature (T-T)
-20 - 75 °C
Documents & Downloads
Datasheet
Datasheet 3798354 Roline 21.15.4301 RJ45 Patch cable CAT 6A S/FTP 1.00 m Red (clear) Flexible, Halogen-free, Flame-retardant 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3798354 Roline 21.15.4301 RJ45 Patch cable CAT 6A S/FTP 1.00 m Red (clear) Flexible, Halogen-free, Flame-retardant 1 pc(s)
Description
Pre-assembled double shielded (PiMF) Category 6A twisted pair cable with shielded RJ-45 connectors on both sides for use in 10 Gigabit Ethernet networks. Knockouts-free, flexible and relatively thin, but still PoE-compatible. Very flexible patch cable, thin strands and at the same time sufficiently dimensioned to be PoE-compatible. With shielded RJ-45 plugs on both sides. For use in 10 gigabit Ethernet networks, especially for connecting components (e.g. IP cameras). Sturdy thanks to sprayed anti-kink device. Contact assignment: 1:1 in accordance with EIA/TIA568, 8 strands. Setup: 8 wires. Pair wise shielding: Aluminium-laminated polyester foil. Overall shielding: Copper braid.
This text is machine translated.
Scope of delivery
- Patch cable
What kind of Network Cables, 1-1 wired are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



![Renkforce RJ45 Networks Adapter CAT 6A [1x RJ45 socket - 1x RJ45 socket] White](https://asset.conrad.com/media10/isa/160267/c1/-/en/1574604_LB_00_FB/renkforce-rj45-networks-adapter-cat-6a-1x-rj45-socket-1x-rj45-socket-white.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)



![Renkforce RJ45 Networks Adapter CAT 6 [1x RJ45 socket - 1x RJ45 socket] Metal](https://asset.conrad.com/media10/isa/160267/c1/-/en/1404063_LB_02_FB/renkforce-rj45-networks-adapter-cat-6-1x-rj45-socket-1x-rj45-socket-metal.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)