• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roline 21.17.0051 FO adapter Black 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Product color: Black, blue
Product type

FO adapter

Type A

SC Simplex socket

Type B

SC Simplex socket

Simplex

Singlemode OS2

Fibre type

9/125 µ

Material

Plastic

Factory colour

Black

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

Weight

4.6 g

UKCA

yes

Core diameter

9 µm

Cladding diameter

125 µm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3629311 Roline 21.17.0051 FO adapter Black 1 pc(s)

Description


ROLINE Keystone SC/SC SIMPLEX fiber optic adapter: The universal solution for your fiber optic cabling!

No matter which class of fibers your network needs - with the ROLINE Keystone fiber optic adapters you get tested quality for an economical and professional connection. The robust, black plastic housing in practical Keystone format can be snapped in smoothly and flexibly in 19" module carrier (either in black or light gray) or directly in flush-mounted sockets. Thanks to the precise guide sleeves made of ceramic, a safe and exact signal transmission is always guaranteed.

We offer exactly the suitable model for every network requirement:

Singlemode OS2 (as standard or APC variant)
Multimode in OM2, OM3, OM4 and OM5 performance classes

This text is machine translated.

What kind of Fibre Optic (FO) Fittings are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.