• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roline 21.17.0060 FO adapter Black, Green 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Product color: Black, green
Product type

FO adapter

Type A

LC

Type B

LC

Duplex

Multimode OM2

Fibre type

50/125 µ

Material

Plastic

Factory colour

Black

Green

Width

14.9 mm

Height

9.4 mm

Depth

29.2 mm

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

Weight

5 g

UKCA

yes

Core diameter

50 µm

Cladding diameter

125 µm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3629320 Roline 21.17.0060 FO adapter Black, Green 1 pc(s)

Description


Roline Keystone optical fiber adapter LC/LC duplex: Highest precision in the smallest of spaces!

Optimise your fiber cabling with the compact LC/LC duplex couplings from ROLINE. Thanks to the practical Keystone technology in a robust, black plastic housing the adapters can be snapped in instantly and flexibly in 19" module carrier (in black or light gray) or in-wall sockets. The high-quality guide sleeves of the ferrule are made of ceramic and thus always guarantee an exact and loss-free signal transmission for your 2x LC-sockets.

We offer exactly the solution that your network requires:

Singlemode OS2 (as standard or APC version)
Multimode (available as OM2 and OM5)

This text is machine translated.

What kind of Fibre Optic (FO) Fittings are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.