
Highlights & Details
Roline S/FTP (PiMF) patch cord, CAT.6 (class E), PoE, black, 3 m network cable black Cat. 6 S/FTP (S-STP)
- 3 m.
- RJ-45 straight plug
- RJ-45 straight plug
- Cat6 S/FTP (S-STP)
- Power over Ethernet (PoE)
- Black
Technical specifications
- Connection 1 RJ-45
- Connection 2 RJ-45
- Product type
Patch cable
CAT 6
S/FTP
- Connection type
RJ45
- No. of A connectors
1 x
- Type A
RJ45 plug
- No. of B connections
1 x
- Type B
RJ45 plug
- Cable length
3.00 m
- Factory colour
Black
- Connector version
straight
- Cable features
double shielding
- Cable use
Networks
- Version
Cable
- Cable design
Round
Copper
- Halogen-free
No
- UKCA
yes
- Operating temperature (T-T)
-10 - 60 °C
- Power over Ethernet (PoE)
yes
- Bend radius (min)
3.6 cm
- Storage temperature (T-T)
-20 - 75 °C
Documents & Downloads
Datasheet
Datasheet 3799036 Roline 21.51.1355 RJ45 Patch cable CAT 6 S/FTP 3.00 m Black double shielding 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3799036 Roline 21.51.1355 RJ45 Patch cable CAT 6 S/FTP 3.00 m Black double shielding 1 pc(s)
Description
Pre-assembled, double shielded S/FTP (PiMF) Category 6 patch cable with shielded RJ45 connectors at both ends. Suitable as patch cable in patch panels or as device connection cable in Gigabit Ethernet networks. Pure copper AWG26 wires provide for reliable data transfer on the LAN and support Power over Ethernet (PoE). Pre-assembled shielded twisted pair cable with RJ-45 connectors at both ends. For use in Gigabit Ethernet networks. Suitable for POE+ (Power over Ethernet) Wires made of pure copper (AWG 26). Sturdy thanks to sprayed anti-kink device. Contact assignment: 1:1 in accordance with EIA/TIA568, 8 leads. Setup: 8 wires, strands. High-quality plugs with gold-plated contacts
This text is machine translated.
Scope of delivery
- Patch cable
What kind of Network Cables, 1-1 wired are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




![Renkforce RJ45 Networks Adapter CAT 6A [1x RJ45 socket - 1x RJ45 socket] White](https://asset.conrad.com/media10/isa/160267/c1/-/en/1574604_LB_00_FB/renkforce-rj45-networks-adapter-cat-6a-1x-rj45-socket-1x-rj45-socket-white.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)



![Renkforce RJ45 Networks Adapter CAT 6 [1x RJ45 socket - 1x RJ45 socket] Metal](https://asset.conrad.com/media10/isa/160267/c1/-/en/1404063_LB_02_FB/renkforce-rj45-networks-adapter-cat-6-1x-rj45-socket-1x-rj45-socket-metal.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)