• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roline 26.21.0071 19 inch Server rack cabinet socket Suitable for (cabinet depths): 600 mm Grey

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Server rack cabinet socket

Suitable for server rack cabinet (inch)

19 inch

Suitable for (cabinet depths)

600 mm

Dim

(L x W x H) 400 cm x 600 mm x 100 mm

Cable length

0 cm

Material

Steel

Content

1 pc(s)

Factory colour

Grey

Width

600 mm

Height

100 mm

Depth

600 mm

Length

400 cm

Rack size

483 mm (19")

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

Weight

5770 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3293647 Roline 26.21.0071 19 inch Server rack cabinet socket Suitable for (cabinet depths): 600 mm Grey

Description

Increases floor clearance by 100 mm, Stackable for additional height up to 200 mm, provides space for cable management, ,

This text is machine translated.

Scope of delivery

  • Socket, mounting hardware

What kind of 19" IT System Cabinet Accessories are you looking for?