• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roline 26.21.0099 19 inch Cable management panel 2 U Grey

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable management panel

Suitable for server rack cabinet (inch)

19 inch

Rack unit

2 U

Dim

(L x W x H) 150 cm x 480 mm x 80 mm

Cable length

0 cm

Material

Steel

Content

1 pc(s)

Factory colour

Grey

Width

480 mm

Height

80 mm

Depth

85 mm

Length

150 cm

Rack size

483 mm (19")

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3291228 Roline 26.21.0099 19 inch Cable management panel 2 U Grey

Description

Mounting on 19" rails for cable routing panel, cable routing bracket for structured guidance, for optimal cable management in your 19" cabinet, ,

This text is machine translated.

Scope of delivery

  • Cable management panel, installation set (screws, cage nuts, washers)

What kind of 19" IT System Cabinet Accessories are you looking for?