• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roline 26.21.0111 19 inch Installation accessories Multicolour

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Installation accessories

Suitable for server rack cabinet (inch)

19 inch

Dim

(L x W x H) 820 x 780 x 25 mm

Cable length

0 cm

Content

1 pc(s)

Factory colour

Multicolour

Width

780 mm

Height

25 mm

Depth

25 mm

Length

820 mm

Rack size

483 mm (19")

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

Weight

5100 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3291244 Roline 26.21.0111 19 inch Installation accessories Multicolour

Description

Universal compatibility with ROLINE 19" cabinets, grounding for installed cabinet components, ensures electrical safety, ,

This text is machine translated.

Scope of delivery

  • Potential equalization bar, mounting hardware

What kind of 19" IT System Cabinet Accessories are you looking for?