• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roline 26.21.0190 19 inch Server rack shelf 1 U Perforated Grey

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Server rack shelf

Features

Perforated

Suitable for server rack cabinet (inch)

19 inch

Rack unit

1 U

Dim

(W x H x D) 482 x 44 x 399 mm

Cable length

0 cm

Material

Steel

Content

1 pc(s)

Factory colour

Grey

Width

482 mm

Height

44 mm

Depth

399 mm

Rack size

483 mm (19")

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

Weight

5100 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3291116 Roline 26.21.0190 19 inch Server rack shelf 1 U Perforated Grey

Description

Easy integration on front 19" rails, stable, perforated perforated sheet with high load capacity, ideal shelf for off-site mounted components, ,

This text is machine translated.

Scope of delivery

  • Shelf, installation set (screws, cage nuts, washers)

What kind of 19" IT System Cabinet Accessories are you looking for?